Eaton JCZ-30E technical specifications.
| Current Rating | 30A |
| Length | 17.88mm |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | JCZ |
| Termination | Standard |
| Voltage Rating (AC) | 8.3kV |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JCZ-30E to view detailed technical specifications.
No datasheet is available for this part.