Eaton JGE3200FAG technical specifications.
| Current Rating | 200A |
| Mount | Panel |
| Number of Poles | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JGE3200FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
