Eaton JJN-2 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 2A |
| Fuse Size | 0.88 X 0.41in |
| Max Voltage Rating (AC) | 300V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Limitron™ JJN |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| Weight | 0.24oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.