Eaton JJN-25L technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Lead Free | Contains Lead |
| Length | 0.875inch |
| Mount | Bolt |
| Packaging | Bulk |
| Series | Limitron™ JJN |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 160V |
| Width | 0.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JJN-25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.