Eaton JJN-50 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 50A |
| Current Rating | 50A |
| Diameter | 0.56inch |
| Fuse Size | 0.88 X 0.56in |
| Lead Free | Lead Free |
| Length | 0.88inch |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 160V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JJN |
| Size | 22.3mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 160V |
| Weight | 0.48oz |
| Width | 0.56inch |
| Working Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
