Eaton JJN-600 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 600A |
| Fuse Size | N/A |
| Length | 0.92inch |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 160V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JJN |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| Weight | 2.4oz |
| Width | 1.75inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
