Eaton JJN-60LS technical specifications.
| Approvals | UL, CSA, CE |
| Current | 60A |
| Current Rating | 60A |
| Length | 0.875inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | JJN |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 160V |
| Weight | 0.56oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-60LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
