
Eaton JJN-70 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 70A |
| Diameter | 0.75inch |
| Fuse Size | N/A |
| Length | 2.16inch |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 160V |
| Mount | Bolt, Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | Limitron™ JJN |
| Type | Electrical |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 160V |
| Weight | 1.248oz |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJN-70 to view detailed technical specifications.
No datasheet is available for this part.
