Eaton JJS-20 technical specifications.
| Approvals | UL, CSA, CE |
| Current | 20A |
| Current Rating | 20A |
| Diameter | 0.56inch |
| Fuse Size | 0.56 X 1.5in |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | T-Tron® JJS |
| Size | 38.09mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.56oz |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
