Eaton JJS-225 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 225A |
| Fuse Size | 1.73in |
| Length | 1.73inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ JJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 8.800001oz |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.