Eaton JJS-30LS technical specifications.
| Current Rating | 30A |
| Packaging | Bulk |
| Series | JJS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 0.63987oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton JJS-30LS to view detailed technical specifications.
No datasheet is available for this part.