Eaton JJS-40 technical specifications.
| Current Rating | 40A |
| Diameter | 0.81inch |
| Fuse Current | 40A |
| Fuse Size | 20.57 X 39.62mm |
| Lead Free | Lead Free |
| Length | 1.56inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Stud, Holder |
| Package Quantity | 10 |
| Packaging | Carton |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JJS |
| Size | 39.62mm |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 1.392oz |
| Width | 1inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
