Eaton JJS-500 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 500A |
| Fuse Size | 1.78in |
| Length | 4inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron™ JJS |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1lb |
| Width | 1.25inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
