Eaton JJS-500-R technical specifications.
| Current Rating | 500A |
| Type | Class T |
| Voltage Rating | 600V |
| Termination Style | Plug |
| Acting | Very Fast |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Eaton JJS-500-R to view detailed technical specifications.
No datasheet is available for this part.