Eaton JJS-6 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 6A |
| Diameter | 0.56inch |
| Fuse Size | 0.56 X 1.5in |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Limitron™ JJS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.64oz |
| Width | 1.5inch |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.