Eaton JJS-70 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 70A |
| Diameter | 0.75inch |
| Fuse Size | 1.64in |
| Lead Free | Lead Free |
| Length | 1.66inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt, Stud |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ JJS |
| Size | 74.93mm |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 1.6oz |
| Width | 0.88inch |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JJS-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.