Eaton JKS-1 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 1A |
| Diameter | 0.81inch |
| Fuse Size | 2.25 X 0.81in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Limitron® JKS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 1.52oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
