
The Limitron JKS fuse is a 10A rated device with a maximum voltage rating of 600V AC. It is designed for use in holder or stud mount applications and is available in bulk packaging. The fuse has a diameter of 0.81inch and a length of 2.25inch, with a weight of 1.68oz. The Limitron JKS fuse is compliant with RoHS regulations and has been approved by UL, CSA, and CE standards.
Eaton JKS-10 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 10A |
| Diameter | 0.81inch |
| Fuse Size | 2.25 X 0.81in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron® JKS |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| Weight | 1.68oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
