
The Eaton JKS-25 is a 25A 600V AC holder mount fuse with a diameter of 0.81inch and a length of 2.25inch. It is available in a packaging of 10 units in bulk and is compliant with RoHS regulations. The fuse is part of the Limitron JKS series and is approved by UL, CSA, and CE standards.
Eaton JKS-25 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 25A |
| Diameter | 0.81inch |
| Fuse Size | 2.25 X 0.81in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 200V |
| Weight | 1.52oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.