
The Eaton Limitron JKS fuse is a 50A rated electrical fuse with a maximum voltage rating of 600V AC. It is designed for use in holder or stud mount applications and is available in a bulk packaging configuration. The fuse is RoHS compliant and has a lead-free termination. It is approved for use in UL, CSA, and CE certified applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Eaton JKS-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, CE |
| Current Rating | 50A |
| Diameter | 1.06inch |
| Fuse Size | 1.06 X 2.38in |
| Lead Free | Lead Free |
| Length | 2.38inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder, Stud |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Limitron™ JKS |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 175V |
| Weight | 2.4oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
