Eaton JKS-6 technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 6A |
| Fuse Size | 2.25 X 0.81in |
| Length | 2.25inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Limitron® JKS |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JKS-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.