Eaton JM60100-1MW14 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 100A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Series | JM60 |
| Termination | SMD/SMT |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JM60100-1MW14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.