Eaton JM60400-3CR technical specifications.
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Class J |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton JM60400-3CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
