Eaton JM60400-3MW26 technical specifications.
| Contact Material | Aluminium |
| Contact Plating | Tin |
| Current Rating | 400A |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Series | JM60 |
| Termination | SMD/SMT |
| Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Eaton JM60400-3MW26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.