Eaton KAA-20 technical specifications.
| Current | 20A |
| Current Rating | 20A |
| Diameter | 10mm |
| Length | 1.5inch |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Tron® KAA |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 130V |
| Weight | 0.304oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KAA-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
