Eaton KAB-20 technical specifications.
| Current Rating | 20A |
| Diameter | 10mm |
| Length | 38.1mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TRON®, KAB |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| Weight | 0.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAB-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.