Eaton KAC-30 technical specifications.
| Approvals | UR |
| Current Rating | 30A |
| Diameter | 0.56inch |
| Fuse Size | 14.3 X 47.63mm |
| Length | 47.63mm |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.832oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Eaton KAC-30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.