Eaton KAC-300 technical specifications.
| Approvals | UR |
| Current Rating | 300A |
| Diameter | 2inch |
| Fuse Size | 76.2 X 50.8mm |
| Length | 3inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt, Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
