Eaton KAC-500 technical specifications.
| Approvals | UR |
| Body Diameter | 63.5mm |
| Body Height | 77.8mm |
| Current Rating | 500A |
| Diameter | 2.5inch |
| Length | 3.063inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KAC |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 3.2lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.