Eaton KAC-600 technical specifications.
| Approvals | UR |
| Current Rating | 600A |
| Diameter | 2.5inch |
| Length | 3.063inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KAC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 3.21lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
