Eaton KAC-80 technical specifications.
| Approvals | UR |
| Body Diameter | 25.4mm |
| Body Height | 69.85mm |
| Current Rating | 80A |
| Diameter | 1inch |
| Fuse Size | 69.85 X 25.4mm |
| Length | 2.75inch |
| Max Voltage Rating (AC) | 600V |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | KAC |
| Type | Electrical |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 5.12oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAC-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.