Eaton KAW-20 technical specifications.
| Current Rating | 20A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | TRON®, KAW |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| Weight | 0.32oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAW-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.