Eaton KAW-A-35 technical specifications.
| Current Rating | 35A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 130V |
| Weight | 0.4oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAW-A-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.