Eaton KAX-10 technical specifications.
| Body Material | Thermoset |
| Current Rating | 10A |
| Diameter | 10.3mm |
| Length | 2inch |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | KAX |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 0.736oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAX-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.