Eaton KAX-3 technical specifications.
| Current Rating | 3A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Voltage Rating (AC) | 250V |
| Weight | 0.72oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KAX-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.