Eaton KAZ technical specifications.
| Current Rating | 10A |
| Diameter | 10.3mm |
| Length | 50.8mm |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Clip |
| DC Rated Voltage | 600V |
| Weight | 0.416oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
