Eaton KBC-100 technical specifications.
| Current Rating | 100A |
| Diameter | 1inch |
| Length | 4.406inch |
| Package Quantity | 5 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 4.768oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KBC-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.