Eaton KBC-150 technical specifications.
| Body Diameter | 30.96mm |
| Body Height | 73.81mm |
| Current Rating | 150A |
| Diameter | 1.22inch |
| Length | 4.406inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Weight | 7.04oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KBC-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.