Eaton KBC-400 technical specifications.
| Current Rating | 400A |
| Diameter | 1.5inch |
| Length | 5.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 12.800001oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KBC-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.