Eaton KBC-450 technical specifications.
| Current Rating | 450A |
| Diameter | 2inch |
| Length | 5.125inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Voltage Rating (AC) | 600V |
| Weight | 1.32lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KBC-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.