Eaton KBC-800 technical specifications.
| Current Rating | 800A |
| Length | 4inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Threaded |
| Voltage Rating (AC) | 600V |
| Weight | 4.758lb |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KBC-800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.