Eaton KBJ-G-40 technical specifications.
| Package/Case | QFN |
| Current Rating | 40A |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Fuse Size | N/A |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Clip |
| Weight | 0.272oz |
| Working Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KBJ-G-40 to view detailed technical specifications.
No datasheet is available for this part.