Eaton KD1-1 technical specifications.
| Current Rating | 1A |
| Mount | Panel |
| Number of Poles | 1 |
| Operating Supply Voltage | 250V |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KD1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
