Eaton KD1-20 technical specifications.
| Actuator Type | Pushbutton |
| Approvals | UL |
| Current Rating | 20A |
| Mount | Front, Chassis |
| Number of Poles | 1 |
| RoHS Compliant | No |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KD1-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
