Eaton KFH-A technical specifications.
| Diameter | 1.88inch |
| Length | 8.63inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Cable |
| Voltage Rating (AC) | 600V |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Eaton KFH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.