Eaton KGJ-20 technical specifications.
| Current Rating | 20A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Threaded |
| Voltage Rating (AC) | 600V |
| Weight | 0.016oz |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KGJ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.