Eaton KGJ-A-35 technical specifications.
| Current Rating | 35A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Threaded |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Eaton KGJ-A-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.