Eaton KGJ-E-80 technical specifications.
| Current Rating | 80A |
| Package Quantity | 10 |
| Packaging | Bulk |
| Termination | Threaded |
| Voltage Rating (AC) | 600V |
| Weight | 8.160001oz |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Eaton KGJ-E-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.