Eaton KLM-3/10 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | MELF |
| Current | 300mA |
| Current Rating | 300mA |
| Diameter | 10.3mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | KLM |
| Size | 38.1mm |
| Termination | Clip |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KLM-3/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.