Eaton KR-5R5C105H-R technical specifications.
| Capacitance | 1F |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 30R |
| Height - Seated (Max) | 0.272inch |
| Lead Pitch | 0.197inch |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PowerStor KR |
| Tolerance | 80% |
| Voltage Rating | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Eaton KR-5R5C105H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.